1757313-1

Heilind Number:AMP1757313-1
Manufacturer:TE Connectivity
Manufacturer Number:1757313-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RME2P106P22Q2S-4601 (201)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757313-1
Series:AMP ARINC 404 Series
Connector Type:Housing Kit
Gender:Male
Mount Type:Panel
Contact Type:Pin
Shell Plating:Cadmium
Number of Inserts:2
Number of Positions:128
Panel Mount Type:Clinch Nut
Connector and Housing Type:Plug
Signal Contacts:Without
Product:Rack & Panel Connectors
SKU:AMP1757313-1

Detailed Description

The RME2P106P22Q2S-4601 (201) from the AMP ARINC 404 Series is a rugged and reliable male connector housing kit designed for panel mounting. With a durable Cadmium shell plating and a secure Clinch Nut panel mount feature, it ensures stable and long-lasting connections. Featuring 128 pin contacts spread across 2 inserts, this connector is ideal for high-density applications. Perfect for use in aerospace and military settings, it guarantees optimal performance even in harsh environments. Trust in its quality and precision, essential for seamless connectivity in critical systems.