1757624-1

Heilind Number:AMP1757624-1
Manufacturer:TE Connectivity
Manufacturer Number:1757624-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SZ 8 COAX PIN,RG142,HEX CRIMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757624-1
Termination Method:Hex Crimp
Contact Size:8
Contact Type:Pin
Shell Plating:Gold
GPL:257
Shell Material:Brass
Packaging:Package
Contact Mating Area Plating:Gold
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:3460
Dielectric Material:PTFE
ECCN:EAR99
Contact Style:Coax
Contact Orientation:Straight
Contact Retention Type in Housing:Press-Fit
Part Aliases:1757624-1
SKU:AMP1757624-1

Detailed Description

Ensure secure and reliable connections with this RG142 coax pin termination. Designed for size 8 contacts, this connector features a hex crimp termination method, making it ideal for aerospace, defense, and marine applications. The gold-plated shell and contact mating areas provide enhanced conductivity and corrosion resistance. Constructed with brass shell material and PTFE dielectric, it guarantees durability and high performance. Suitable for straight contact orientation, this connector offers a seamless integration with wire and cable assemblies. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for a range of industries, this connector is a versatile and essential component for your connectivity needs.