1757639-1

Heilind Number:AMP1757639-1
Manufacturer:TE Connectivity
Manufacturer Number:1757639-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMPM SURFACE MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757639-1
Gender:Plug
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Body Orientation:Straight
Mating Type:Push-On
Impedance:50 Ω
Operating Frequency:20 GHz
Body Material:Beryllium Copper
Number of Positions:1
Mount Orientation:Vertical
Interface:SMPM
Port Configuration:Single Port
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Connector and Contact Terminate To:Printed Circuit Board
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Detent:Full Detent
Dielectric Material:Polyamide
Height Above PC Board:.113 in, 2.87 mm
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Mating Force:Medium Force
Contact Spacing:.17 in, 4.32 mm
Part Aliases:1757639-1
SKU:AMP1757639-1

Detailed Description

Enhance your connectivity with our SMPM Surface Mount plug, designed for seamless integration in high-frequency applications. Crafted with precision, this connector features a straight body orientation and through-hole solder termination for secure attachment to PCBs. Its beryllium copper construction, plated with gold, ensures optimal signal transmission and durability. With an impedance of 50 Ω and an operating frequency of up to 20 GHz, it meets the demands of advanced electronic systems. Suitable for aerospace, defense, and marine industries, this connector guarantees reliable performance in harsh environments. Explore new possibilities in RF connectivity with our SMPM Surface Mount plug.