MS3454W20-17SX

Heilind Number:AMP1757640-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454W20-17SX
ECAD Model:
3D Model

Description:

SMPM MALE, PCB EDGE MOUNT, FULL DETENT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454W20-17SX
Connector Type:SMPM
Gender:Plug
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Impedance:50 Ω
Operating Frequency:20 GHz
Body Material:Brass
Mount Orientation:Edge
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Body Finish:Plated
Body Plating Material:Gold
Coupling Type:Push-on
SKU:AMP1757640-1

Detailed Description

Elevate your RF connectivity with our cutting-edge SMPM Male Connector, designed for seamless integration onto PCBs with its convenient edge mount feature and full detent mechanism. Engineered for optimal performance, this plug-type connector ensures reliable signal transmission with its beryllium copper contacts and gold plating, guaranteeing a stable 50 Ω impedance up to 20 GHz. Crafted from durable brass with a gold body finish, it offers superior quality and longevity, even in harsh operating environments ranging from -55 to 125°C. With push-on coupling for quick and easy installation, this RoHS compliant connector is a must-have for high-frequency applications. Experience precision and efficiency in RF coaxial connections with this advanced component.