| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454W20-17SY |
| Connector Type: | SMPM |
| Gender: | Jack |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Beryllium Copper |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Body Finish: | Plated |
| Body Plating Material: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMP1757642-1 |
MS3454W20-17SY
| Heilind Number: | AMP1757642-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454W20-17SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connection capabilities with this high-performance SCD SMPM Jack connector. Featuring a robust beryllium copper body with gold plating, it ensures reliable conductivity and durability. The solder termination method guarantees secure attachment, while the 50 Ω impedance and operating frequency of 40 GHz support efficient signal transmission. With a wide operating temperature range and RoHS compliance, this connector is suitable for diverse applications in demanding environments. Its push-on coupling type simplifies installation, making it a versatile choice for RF systems. Upgrade your connectivity with this essential component.

