1757643-1

Heilind Number:AMP1757643-1
Manufacturer:TE Connectivity
Manufacturer Number:1757643-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SMPM R/A JACK .047 S/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757643-1
Gender:Jack
Mating Type:Push-On
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Beryllium Copper
Cable Type:.047 Semi-Rigid
Number of Positions:1
Interface:SMPM
GPL:E25
Port Configuration:Single Port
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
GPL Description:Aerospace Defense & Marine
Product Code:K595
Number of Coaxial Contacts:1
Body Finish:Plated
Body Plating Material:Gold
Cable Connector Orientation:Right Angle
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Dielectric Material:PTFE
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):.187 in, 4.75 mm
Part Aliases:1757643-1
SKU:AMP1757643-1

Detailed Description

Introducing the SMPM Right Angle Jack, designed for seamless integration in high-frequency applications. With a compact .047 Semi-Rigid cable termination, this connector ensures optimal signal transmission up to 40 GHz. Constructed with precision using Beryllium Copper, it guarantees reliable performance in even the most demanding environments. The gold-plated body and contacts not only enhance conductivity but also provide durability, meeting aerospace and defense standards. Featuring a single port configuration, it offers easy connectivity in tight spaces. Engineered for versatility, it is hand solderable with lead-free processes, making it suitable for various industries. With a wide operating temperature range of -55 to 125°C, it is ideal for use in harsh conditions. Elevate your RF connection with this high-quality SMPM connector.