1757644-1

Heilind Number:AMP1757644-1
Manufacturer:TE Connectivity
Manufacturer Number:1757644-1
ECAD Model:
3D Model

Description:

SCD SMPM PCB PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757644-1
Connector Type:SMPM
Gender:Plug
Termination Method:Through Hole - Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Impedance:50 Ω
Operating Frequency:20 GHz
Body Material:Beryllium Copper
Mount Orientation:Vertical
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Body Finish:Plated
Body Plating Material:Gold
Coupling Type:Push-on
SKU:AMP1757644-1

Detailed Description

Enhance your PCB connections with this high-performance SMPM Plug Connector, engineered for seamless integration in RF applications. Crafted with precision from durable Beryllium Copper, it ensures reliable signal transmission with minimal impedance. The gold-plated contacts guarantee optimal conductivity, while the 50 Ω impedance and operating frequency of up to 20 GHz make it ideal for high-speed data transfer. Designed for easy installation with Through Hole - Solder termination, its vertical mount orientation offers flexibility in placement. With a wide operating temperature range of -55 to 125°C (-67 to 257°F) and RoHS compliance, this connector is suitable for diverse industrial environments. Trust in its push-on coupling mechanism for secure and efficient connections, meeting the demands of modern connectivity standards. Elevate your RF coaxial setups with this essential component, ensuring seamless performance in critical applications.