| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175778-3 |
| Connector Type: | Housing |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 2 in, 5.1 mm |
| Overall Height: | .157 in, 4 mm |
| Overall Length: | .315 in, 8 mm |
| Pitch: | .078 in, 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 VAC, 125 VDC |
| SKU: | AMP175778-3 |
175778-3
| Heilind Number: | AMP175778-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175778-3 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our CT.CRIMP REC HSG 3P, a versatile housing component designed for seamless integration. Crafted from durable Nylon 6/6 material, this single-row connector features a cable mount for hassle-free installation. With a crimp termination method, it ensures secure and reliable connections for power and signal applications. The natural housing color blends seamlessly into any environment, while its compact dimensions (5.1mm width, 4mm height, 8mm length) offer space-saving convenience. Operating within a wide temperature range (-30 to 105°C), this receptacle is suitable for various industrial settings. With a 2mm pitch and three positions, it accommodates multiple wires efficiently. RoHS compliant and rated for 125VAC/125VDC, it guarantees high performance and safety. Perfect for wire-to-board setups, it features inline contact layout and mating retention for added stability. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 3-644457-2 | 02P MTA100 HDR ASSY R/A NARROW | ![]() |


