1757819-5

Heilind Number:AMP1757819-5
Manufacturer:TE Connectivity
Manufacturer Number:1757819-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,STD,109,ZN,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757819-5
Amperage:7.5 A
Gender:Plug
Number of Contacts:50
Contact Material:Copper Alloy
Pitch:.109 in, 2.77 mm
Shell Size:5
Contact Size:20
Contact Type:Pin
Shell Plating:Zinc
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:50
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:5066
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
Insert Arrangement:MS18277-1
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/4-263
SKU:AMP1757819-5

Detailed Description

Experience seamless connectivity with this AMPLIMITE plug assembly. Engineered for optimal performance, this standard plug features 50 copper alloy contacts with gold plating in a shell size 5 configuration. With a durable steel shell plated in zinc, it ensures reliable signal transmission in demanding environments. The 2.77mm pitch and 20-sized contacts guarantee precise connectivity, while the crimp snap-in contact style facilitates easy installation. Operating efficiently in a wide temperature range from -50 to 125°C, this connector is suitable for aerospace, defense, and marine applications. RoHS compliant and featuring non-magnetic properties, it meets high industry standards for quality and performance. Perfect for cable-to-cable connections, it's a vital component for your connectivity needs.