1757819-8

Heilind Number:AMP1757819-8
Manufacturer:TE Connectivity
Manufacturer Number:1757819-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,STD,109,ZN,3,CT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757819-8
Amperage:7.5 A
Gender:Plug
Number of Contacts:25
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:.109 in, 2.77 mm
Shell Size:3
Contact Size:20
Contact Type:Pin
Shell Plating:Zinc
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
Insert Arrangement:MS18275-1
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/4-3F
SKU:AMP1757819-8

Detailed Description

Introducing the AMPLIMITE Plug, a standard assembly designed for optimal performance. With 25 contacts made of Copper Alloy and Gold over Nickel plating, this connector ensures reliable signal transmission. The 2.77mm pitch and shell size 3 accommodate various applications, while the durable steel shell with Zinc plating guarantees long-lasting use. Suitable for wire and cable termination, this connector is ideal for aerospace, defense, and marine environments. Featuring a Crimp Snap-In contact style and operating temperature range of -50 to 125°C (-22 to 257°F), it meets stringent quality standards. RoHS compliant and non-magnetic, it offers peace of mind in both performance and environmental impact. Perfect for power and signal applications, the AMPLIMITE Plug is a versatile solution for your connectivity needs.