| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757820-2 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-282 |
| SKU: | AMP1757820-2 |
1757820-2
Specifications
Detailed Description
Experience reliable connectivity with our AMPLIMITE Receptacle Assembly. Designed for standard applications, this assembly features 15 copper alloy contacts with a 2.77 mm pitch in a size 2 shell. The contact material is gold over nickel for optimal signal transmission, and the shell is plated with zinc for durability. Operating temperature ranges from -50 to 125 °C, making it suitable for a variety of environments. With its crimp snap-in contact style and stainless steel retainer clip, this connector ensures secure and efficient wire and cable termination. Meeting RoHS compliance, it is a dependable choice for aerospace, defense, marine, and other demanding industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015240 - Product improvement. Change eliminates the use of ink and chemicals required to mark and test the permanency of the ink marking per M24308 requirements. | Download | |||
| 06/10/2015 | E-15-004942 - Change insert material color from blue to black. Material does not change. Notification completed on P-15-011210, P-15-011211, P-15-011212. | Download | |||

