| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757820-5 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 50 µin |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-285 |
| SKU: | AMP1757820-5 |
1757820-5
Specifications
Detailed Description
Enhance signal connectivity with this AMPLIMITE Receptacle Assembly. Featuring a standard 109-position design with Zinc plating, this connector ensures reliable performance in demanding environments. The 7.5A amperage and Copper Alloy contacts guarantee efficient power transmission, while the 2.77mm pitch and #20 socket contacts accommodate secure connections. Constructed with durable Steel shell material and Gold over Nickel plating in the mating area, it offers longevity and signal integrity. Ideal for aerospace, defense, and marine applications, this connector is RoHS compliant, meeting environmental standards. With its Wire & Cable termination and Crimp Snap-In contact style, it facilitates easy installation. Whether for power or signal transmission, this AMPLIMITE assembly is a dependable choice for various connectivity needs.

