| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757820-7 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-2 |
| SKU: | AMP1757820-7 |
1757820-7
Specifications
Detailed Description
Experience reliable connectivity with this AMPLIMITE receptacle assembly, designed for standard applications in aerospace, defense, and marine industries. Featuring a durable steel shell plated with zinc, this connector ensures robust performance in harsh environments. With 15 gold-plated copper alloy contacts, it guarantees high conductivity and signal integrity. The crimp snap-in contact style allows for easy installation onto wires and cables, while the stainless steel retainer clip ensures secure mating. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), this connector is suitable for various signal transmission tasks. RoHS compliant and suitable for cable-to-cable connections, it offers a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 52124-1 | TERMINAL, PIDG, R 26-22 10 | ![]() |


