1757820-8

Heilind Number:AMP1757820-8
Manufacturer:TE Connectivity
Manufacturer Number:1757820-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,RCPT,STD,109,ZN,3,CT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757820-8
Amperage:7.5 A
Gender:Receptacle
Number of Contacts:25
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:.109 in, 2.77 mm
Shell Size:3
Contact Size:20
Contact Type:Socket
Shell Plating:Zinc
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:25
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4778
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
Insert Arrangement:MS18275-1
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:CN5231-000,AMP-0-1757820-8 1757820-8
SKU:AMP1757820-8

Detailed Description

Introducing the AMPLIMITE Receptacle, a standard assembly featuring 25 gold-plated contacts for optimal conductivity. Designed for high-performance applications, this connector boasts a durable steel shell with zinc plating, ensuring reliable operation in harsh environments. With a 7.5 A amperage rating and a contact pitch of 2.77 mm, it is ideal for signal transmission. The contact material, copper alloy, and gold over nickel plating guarantee long-lasting quality. Suitable for cable-to-cable connections, it is a versatile choice for aerospace, defense, and marine industries. This connector is RoHS-compliant, meeting environmental standards. Perfect for wire and cable termination, it offers secure and efficient connectivity, making it a must-have component in your electronic assemblies.