1757820-9

Heilind Number:AMP1757820-9
Manufacturer:TE Connectivity
Manufacturer Number:1757820-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,RCPT,STD,109,ZN,4,CT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757820-9
Amperage:7.5 A
Gender:Receptacle
Number of Contacts:37
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Pitch:.109 in, 2.77 mm
Shell Size:4
Contact Size:20
Contact Type:Socket
Shell Plating:Zinc
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:37
GPL:243
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold over Nickel
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4778
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
Insert Arrangement:MS18276-1
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/2-4Z
SKU:AMP1757820-9

Detailed Description

Experience high-performance connectivity with this AMPLIMITE Receptacle Assembly. Made for standard applications, this assembly features 37 gold-plated contacts for optimal signal transmission. The copper alloy construction ensures durability, while the shell plating and shell material, steel with zinc plating, offer robust protection. With a contact size of 20 and a pitch of 2.77mm, this connector is suitable for various signal applications. The crimp snap-in contact style and wire & cable termination make installation a breeze. Operating in a wide temperature range from -50 to 125°C, this connector is ideal for aerospace, defense, and marine environments. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your connectivity with this reliable and high-quality connector.