| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757821-5 |
| Amperage: | 7.5 A |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .091 in (2.311 mm), 2.31 mm (0.91 in) |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-328 |
| SKU: | AMP1757821-5 |
1757821-5
Specifications
Detailed Description
Experience seamless connectivity with our high-performance AMPLIMITE Plug Assembly. Engineered for precision and reliability, this assembly features a durable Zinc-plated steel shell with 50 Copper Alloy contacts for optimal signal transmission. Each contact is meticulously Gold-plated, ensuring superior conductivity. The 2.77mm pitch and 20-sized pin contacts offer a secure fit, perfect for signal applications in demanding environments. With an operating temperature range of -50°C to 125°C (-22°F to 257°F), this connector is built to withstand harsh conditions. Whether in Aerospace, Defense, or Marine settings, trust in the AMPLIMITE Plug Assembly for your connectivity needs. RoHS compliant, it's also environmentally friendly, making it a responsible choice for your projects.

