| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757822-5 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 50 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .088 in (2.25 mm), 2.25 mm (0.088 in) |
| Number of Positions: | 50 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5066 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1757822-5 |
| SKU: | AMP1757822-5 |
1757822-5
Specifications
Detailed Description
Experience high-performance connectivity with our AMPLIMITE 50-position Receptacle Connector, meticulously designed for aerospace, defense, and marine applications. This female socket connector features a 2.77mm (.109 in) pitch, ideal for signal transmission in demanding environments. With a durable steel shell plated with zinc, it ensures reliability in extreme conditions, operating seamlessly in temperatures ranging from -50°C to 125°C (-22°F to 257°F). The connector is designed for cable-to-cable connection, featuring a Crimp Snap-In contact style for secure and efficient termination to wires. RoHS compliant and non-magnetic, it meets stringent quality standards for your peace of mind. Upgrade your connectivity solutions with this high-quality AMPLIMITE connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205090-1 | ![]() |


