| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757822-8 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Contact Material: | Copper Alloy |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .091 in (2.311 mm), 2.31 mm (0.91 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Nickel |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4778 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-25 |
| SKU: | AMP1757822-8 |
1757822-8
Specifications
Detailed Description
Easily connect cables with this Amperage 7.5 A receptacle, featuring copper alloy contacts for reliable conductivity. With a pitch of 2.77 mm (.109 in) and shell size 3, it's ideal for signal applications. The contact area is gold-plated over nickel, ensuring durable performance in a wide operating temperature range from -50 to 125 °C (-22 to 257 °F). This connector, suitable for wire and cable termination, meets RoHS compliance, making it an environmentally friendly choice. Perfect for aerospace, defense, and marine applications, it offers secure crimp snap-in contact style with a non-magnetic stainless steel retainer clip. Upgrade your connectivity with this high-quality D-Sub connector.

