1757823-1

Heilind Number:AMP1757823-1
Manufacturer:TE Connectivity
Manufacturer Number:1757823-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIMITE,ASY,PLUG,STD,90,ZN,1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1757823-1
Amperage:5 A
Gender:Plug
Number of Contacts:15
Contact Material:Copper Alloy
Pitch:.09 in, 2.29 mm
Shell Size:1
Contact Size:22
Contact Type:Pin
Shell Plating:Zinc
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:15
GPL:243
Shell Material:Steel
Packaging:Carton
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4968
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
Insert Arrangement:MS18273-2
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/4-264
SKU:AMP1757823-1

Detailed Description

Enhance your connectivity with this high-performance AMPLIMITE assembly, designed for seamless signal transmission. Featuring a durable steel shell with zinc plating, this connector ensures reliable operation in demanding environments. Its 15 gold-plated copper alloy contacts, arranged in a 90-degree standard plug configuration, guarantee efficient power delivery at up to 5A. With a 2.29mm pitch and 22-size pins, it offers precise compatibility for various applications. The crimp snap-in contact style, along with stainless steel retainer clips, ensures secure and stable connections. Ideal for aerospace, defense, and marine industries, this connector meets rigorous standards for quality and performance. RoHS compliant and capable of operating in temperatures ranging from -50 to 125°C, it's a versatile solution for your connectivity needs. Whether for cable-to-cable setups or other configurations, this AMPLIMITE assembly delivers exceptional functionality you can rely on.