| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757823-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 26 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-265 |
| SKU: | AMP1757823-2 |
1757823-2
Specifications
Detailed Description
Experience reliable connectivity with this AMPLIMITE plug assembly, designed for standard 90-degree insertion in a variety of applications. With 26 copper alloy contacts, each featuring gold plating in the mating area, signal transmission is optimized for efficiency. The durable steel shell, plated with zinc, ensures robust performance even in challenging environments. Operating within a wide temperature range from -50 to 125°C (-22 to 257°F), this connector is suited for aerospace, defense, and marine industries. Its crimp snap-in contact style, along with stainless steel retainer clips, guarantees secure mating with wire and cable terminations. RoHS compliant and offering a non-magnetic design, this connector upholds stringent quality standards while providing essential functionality in cable-to-cable setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2026 | P-25-029050 - Manufacturing Chemical Change at Supplier. A chemical used in the supplemental topcoat treatment applied to Zinc Plated AMPLIMITE Connector Components has been discontinued and a new replacement chemical, recommended by the chemical manufacturer will be used. The validation of the new chemical will be executed by following a strict procedure, which mitigates risk of negative influence on quality, and form-fit-function of the products concerned. | Download | |||

