| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757823-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 44 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-266 |
| SKU: | AMP1757823-3 |
1757823-3
Specifications
Detailed Description
Experience reliable connectivity with this AMPLIMITE assembly, featuring a standard 90-degree plug configuration for seamless integration. Crafted with high-quality zinc plating, it ensures durability and efficient signal transmission. With 44 copper alloy contacts and a pitch of 2.29mm, this connector guarantees secure and stable connections. The shell, made of robust steel, offers enhanced protection. Suitable for signal applications, each contact is gold-plated for optimal conductivity. Designed for wire and cable termination, it boasts a crimp snap-in contact style, meeting RoHS compliance for environmental responsibility. Perfect for aerospace, defense, and marine industries, this AMP assembly delivers performance excellence in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015239 - Product improvement. Change eliminates the use of ink and chemicals required to mark and test the permanency of the ink marking per M24308 requirements. | Download | |||

