| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757823-4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 62 |
| Contact Material: | Copper Alloy |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 4 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 62 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-267 |
| SKU: | AMP1757823-4 |
1757823-4
Specifications
Detailed Description
Experience high-quality connectivity with this AMPLIMITE assembly, featuring a standard 90-degree plug design crafted for optimal performance. With 62 copper alloy contacts, each plated with durable gold in the mating area, this connector ensures reliable signal transmission. Ideal for aerospace, defense, and marine applications, it boasts a robust steel shell with zinc plating for enhanced durability. The crimp snap-in contact style and stainless steel retainer clip guarantee secure and efficient wire termination. Operating flawlessly in temperatures ranging from -50 to 125°C (-22 to 257°F), this connector is a dependable choice for critical signal circuits. RoHS compliant and designed for cable-to-cable connectivity, it offers a seamless solution for your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/28/2025 | P-25-028081 - Adding Additional Raw Material source. Adding an additional raw material source for Amplimite retention clips to increase capacity and improve lead times | Download | |||

