| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757823-9 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 44 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/4-13 |
| SKU: | AMP1757823-9 |
1757823-9
Specifications
Detailed Description
Experience seamless connectivity with this high-performance AMPLIMITE Assembly. Featuring a standard plug design with a 90-degree orientation, it ensures efficient signal transmission in various applications. Crafted with precision, the connector boasts 44 contacts made of durable Copper Alloy with Gold plating, guaranteeing reliable conductivity. With a pitch of 2.29mm (.09 in) and a shell size of 3, it offers a perfect fit for your connectivity needs. Designed for signal circuit applications, it operates flawlessly in a wide temperature range from -50 to 125°C (-22 to 257°F). Ideal for aerospace, defense, and marine industries, this connector is RoHS compliant, meeting high-quality and environmental standards. Perfect for Cable-to-Cable connections, it features a Crimp Snap-In contact style and is suitable for a range of electronic systems. Upgrade your connectivity solutions with this advanced AMPLIMITE assembly.

