| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757824-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-286 |
| SKU: | AMP1757824-1 |
1757824-1
Specifications
Detailed Description
Experience reliable connectivity with this AMPLIMITE assembly. Designed for optimum signal transmission, this receptacle features 15 socket contacts, meeting aerospace, defense, and marine standards. With a rugged zinc-plated steel shell and stainless steel retainer clip, it ensures durability in harsh environments. Its crimp snap-in contact style allows for easy installation on wire and cable connections. Operating efficiently in temperatures ranging from -50 to 125°C, this connector is RoHS compliant, making it a sustainable choice for your signal transmission needs. Perfect for cable-to-cable applications, it guarantees secure and efficient performance in critical environments. Elevate your connectivity solutions with this high-quality AMPLIMITE assembly.

