| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757824-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 26 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 2 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 26 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-287 |
| SKU: | AMP1757824-2 |
1757824-2
Specifications
Detailed Description
Experience reliable and efficient connectivity with this AMPLIMITE RCPT STD 90 assembly. Crafted for optimal performance, this receptacle features 26 contacts with a pitch of 2.29mm, ideal for signal transmission. The durable zinc shell with steel plating ensures longevity, while the contact size 22 sockets guarantee secure connections. Operating in a wide temperature range from -50 to 125°C, this connector is suitable for Aerospace Defense & Marine applications. With a crimp snap-in contact style and wire & cable termination, it offers versatility in use. Designed for cable-to-cable connection, it is RoHS compliant, meeting environmental standards. Whether in industrial or commercial settings, this connector is a dependable choice for your connectivity needs.

