| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757824-5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 78 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 78 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Carton |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-290 |
| SKU: | AMP1757824-5 |
1757824-5
Specifications
Detailed Description
Experience reliable connectivity with our AMPLIMITE Receptacle Assembly, designed for standard 90-degree applications. Featuring 78 contacts with a pitch of 2.29 mm (.09 in), this connector ensures seamless signal transmission. Crafted with a durable zinc shell and steel shell plating, it guarantees long-lasting performance even in harsh environments. With a contact size of 22 and socket contact type, it's ideal for wire and cable terminations. RoHS compliant and suitable for aerospace, defense, and marine industries, this connector operates flawlessly in temperatures ranging from -50 to 125 °C (-22 to 257 °F). Its crimp snap-in contact style and stainless steel retainer clip make installation a breeze. Perfect for cable-to-cable applications, it's a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66361-4 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 1-794608-1 | Cut Strip - PIN CONT 20-24 15 GOLD STRIP | ![]() |
| TE Connectivity 1757820-3 | AMPLIMITE,ASY,RCPT,STD,109,ZN,3 | ![]() |
| TE Connectivity 205204-8 | HDP-20,PLUG,SIZE 1, 9 POSN | ![]() |
| TE Connectivity 34108 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011322 - Product improvement.This will allow for use of a common rear shell component. The assembled shell mounting hole diameter is controlled by front shell. There is NO change to hole diameter as called out on TE Customer Drawing. This change only affects the sz 5 assemblies. Other sizes were previously changed. | Download | |||


