| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757824-9 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 44 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 44 |
| GPL: | 243 |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4779 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-13 |
| SKU: | AMP1757824-9 |
1757824-9
Specifications
Detailed Description
Experience high-performance connectivity with this AMPLIMITE Receptacle Assembly, featuring standard 90-degree design for optimal functionality. Crafted with durable zinc plating and a steel shell, it ensures reliability in demanding environments. With 44 contacts and 2.29mm pitch, this connector is ideal for signal applications. The contact size 22 sockets are suitable for wire and cable termination, secured with stainless steel retainer clips. Operating within a wide temperature range, from -50 to 125°C (-22 to 257°F), this connector meets rigorous aerospace, defense, and marine standards. RoHS compliant and offering exceptional quality, it guarantees seamless integration in your systems.

