| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757826-5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 78 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 5 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .088 in (2.25 mm), 2.25 mm (0.088 in) |
| Number of Positions: | 78 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-2 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-301 |
| SKU: | AMP1757826-5 |
1757826-5
Specifications
Detailed Description
The AMPLIMITE Receptacle Connector Assembly features a sturdy construction with a Zinc shell plating, making it ideal for aerospace, defense, and marine applications. Designed for signal transmission, this connector boasts 78 contacts with a pitch of 2.29mm and a contact size of 22. Its crimp snap-in contact style allows for secure and efficient wire termination. Operating smoothly in a wide temperature range from -50 to 125°C (-22 to 257°F), it ensures reliable performance in diverse environments. With a steel shell material and stainless steel retainer clip, this connector guarantees durability and longevity. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for cable-to-cable connections in demanding settings, the AMPLIMITE Connector Assembly is a dependable choice for your connectivity needs.

