| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757826-6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 104 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 6 |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .088 in (2.25 mm), 2.25 mm (0.088 in) |
| Number of Positions: | 104 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4968 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS14004-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/2-302 |
| SKU: | AMP1757826-6 |
1757826-6
Specifications
Detailed Description
Experience high-performance connectivity with this AMPLIMITE assembly, featuring a receptacle design for seamless integration. Engineered with 104 contacts, each providing a reliable connection, this assembly ensures optimal signal transmission. The shell, crafted from durable steel and plated with zinc, offers robust protection in demanding environments. Its 22-sized socket contacts, terminated to wires and cables, guarantee secure and efficient power delivery. With a pitch of 2.29mm (.09 in) and a shell size of 6, this connector is meticulously designed for precision and versatility. Operating flawlessly within a wide temperature range of -50 to 125°C (-22 to 257°F), it is ideal for aerospace, defense, and marine applications. Compliant with RoHS standards, this connector is environmentally friendly, making it a sustainable choice for your connectivity needs.

