| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757827-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 9 |
| Contact Material: | Brass or Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-1 |
| SKU: | AMP1757827-1 |
1757827-1
Specifications
Detailed Description
Discover the high-performance AMPLIMITE Plug Assembly, featuring a straight orientation with 9 gold-plated contacts for optimal signal transmission. Built with durable materials such as steel and brass or beryllium copper, this connector ensures reliability in aerospace, defense, and marine applications. Its 5A amperage rating, along with a wide operating temperature range of -50 to 125°C, make it suitable for demanding environments. With a compact shell size 1 design and vertical mount orientation, it offers easy integration onto printed circuit boards. Designed for cable-to-board connectivity, this connector is RoHS compliant and guarantees quality and compliance in all your projects.

