| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757827-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 25 |
| Contact Material: | Brass or Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-3 |
| SKU: | AMP1757827-3 |
1757827-3
Specifications
Detailed Description
Introducing the AMPLIMITE Plug Assembly, a versatile connection solution designed for high-performance applications. Featuring a straight body orientation with 25 brass or beryllium copper contacts, this connector ensures reliable signal transmission. With a 5A amperage rating and gold contact mating area plating, it guarantees optimal conductivity. The zinc shell plating and steel shell material make it durable for use in demanding environments, while its vertical mount orientation offers flexibility in installation. Ideal for aerospace, defense, and marine industries, this connector is RoHS-compliant and operates efficiently in a wide temperature range. Perfect for cable-to-board connections, it is a crucial component for signal circuit applications. Upgrade your connectivity with the AMPLIMITE Plug Assembly.

