| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757827-5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 50 |
| Contact Material: | Brass or Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 50 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-5 |
| SKU: | AMP1757827-5 |
1757827-5
Specifications
Detailed Description
Experience reliable connectivity with our AMPLIMITE plug assembly, featuring 50 gold-plated contacts for optimal signal transmission. Crafted with precision, this straight-body connector is designed for a 2.77mm pitch, perfect for demanding aerospace, defense, and marine applications. The shell, made of durable steel with zinc plating, ensures robust performance in harsh environments. With a contact size of 20 and a power rating of 5A, this connector is ideal for high-speed data and signal transfer. Its straight body orientation and vertical mount configuration offer versatile installation options on printed circuit boards. Meeting RoHS compliance, it guarantees environmentally friendly use. Trust in the quality and performance of this connector for your critical connectivity needs.

