| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757828-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 15 |
| Contact Material: | Brass or Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-2 |
| SKU: | AMP1757828-2 |
1757828-2
Specifications
Detailed Description
The AMPLIMITE RCPT ASY is a rugged connector designed for aerospace, defense, and marine applications. With a straight body orientation and vertical mount, it offers reliable signal transmission in harsh environments. Featuring 15 gold-plated socket contacts, this connector ensures high conductivity and corrosion resistance. The shell, made of zinc-plated steel, provides durability and secure mounting with a 3.05 mm (0.12 in) hole diameter. Operating in temperatures ranging from -50 to 125 °C (-22 to 257 °F), it is suitable for demanding scenarios. Termination to a printed circuit board, it facilitates easy installation and maintenance. This RoHS-compliant connector is ideal for cable-to-board applications requiring a 20-contact, 2.77 mm pitch interface.

