| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757828-3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Contact Material: | Brass or Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| Shell Material: | Steel |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-3 |
| SKU: | AMP1757828-3 |
1757828-3
Specifications
Detailed Description
The AMPLIMITE RCPT ASY features a straight, post-style design with 25 contacts for reliable signal transmission. Constructed with durable materials including brass or beryllium copper contacts and a zinc-plated steel shell, this connector is ideal for aerospace, defense, and marine applications. With a gold-plated mating area and a vertical mount orientation, it ensures secure connections even in harsh environments. Designed for use with printed circuit boards, it offers a 5A amperage rating and operates in temperatures ranging from -50 to 125°C. RoHS compliant, it meets environmental standards while providing high performance for cable-to-board connections.

