| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757828-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 37 |
| Contact Material: | Brass or Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-4 |
| SKU: | AMP1757828-4 |
1757828-4
Specifications
Detailed Description
Experience high-performance connectivity with our AMPLIMITE RCPT ASY, featuring a straight body orientation and 37 contact positions for seamless signal transmission. Crafted with precision, this connector boasts brass or beryllium copper contact material and gold plating in the contact mating area, ensuring reliable conductivity. With a shell size of 4 and a pitch of 2.77mm, it is designed for optimal functionality in demanding environments. Its zinc plating and steel shell construction guarantee durability, while its vertical mount orientation offers versatility in installation. Meeting RoHS compliance, this connector is ideal for aerospace, defense, and marine applications, providing a robust solution for your connectivity needs.

