| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757829-2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Contact Material: | Brass or Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .188 in, 4.78 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 1757829-2 |
| SKU: | AMP1757829-2 |
1757829-2
Specifications
Detailed Description
Discover the AMPLIMITE PLUG ASY, a meticulously crafted connector designed for high-performance applications. Featuring straight body orientation and a shell size of 2, this connector ensures seamless connectivity. With 15 gold-plated brass or Beryllium Copper contacts, it guarantees reliable signal transmission in aerospace, defense, and marine environments. The contact size of 20, along with a pitch of 2.77mm, offers precision in circuit applications. Operating temperature range from -50 to 125°C makes it suitable for diverse settings. Whether for cable-to-board or printed circuit board termination, this connector, with its vertical mount orientation, provides versatility. ROHS compliant and boasting non-magnetic properties, it ticks all the boxes for quality and performance assurance. Upgrade your connectivity solutions with the AMPLIMITE PLUG ASY.

