| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175783-1 |
| Color: | White |
| Series: | Multilock Connector System |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 50 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 6 |
| Tab Width: | .071 in, 1.8 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.37 in, 34.8 mm |
| PCB Mount Alignment: | Without |
| Length: | 20.42 mm, .804 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Loose Piece |
| Hybrid Header: | No |
| Profile Height From PCB: | 12.5 mm, .492 in |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 175783-1 |
| SKU: | AMP175783-1 |
175783-1
Specifications
Detailed Description
Enhance your automotive connectivity with the Multilock Connector System, featuring a single row configuration for seamless integration. Designed for Through Hole - Solder termination, this connector ensures reliable performance. With a pitch of 3.5mm, it offers precise signal transmission. Operating at temperatures ranging from -30°C to 105°C, it is suitable for diverse environments. This connector, with 6 signal positions, is a versatile solution for your circuit applications. Its UL 94V-2 material flammability standard guarantees safety. The tin-plated interface and Wave solder capability make it ideal for automotive applications. Measuring 1.37 inches in width and .804 inches in length, it provides a compact yet efficient connectivity solution. With a rated voltage of 12 VDC, it meets standard power requirements. RoHS compliance ensures environmental responsibility. Elevate your automotive electronic systems with this high-quality connector.

