| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757830-1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 9 |
| Contact Material: | Brass or Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 9 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .188 in, 4.78 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-7 |
| SKU: | AMP1757830-1 |
1757830-1
| Heilind Number: | AMP1757830-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1757830-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPLIMITE RCPT ASY, a high-performing connector designed for aerospace, defense, and marine applications. With a straight body orientation and a shell size of 1, this connector features 9 gold-plated contacts, ideal for signal transmission. Its contact material options include brass or beryllium copper, ensuring durability and reliability in harsh environments. The connector is designed for vertical mount orientation on a printed circuit board, with a pitch of 2.77 mm (.109 in) and a contact size of 20. With a wide operating temperature range of -50 to 125 °C (-22 to 257 °F) and non-magnetic properties, it meets the stringent requirements of various industries. Trust in the AMPLIMITE RCPT ASY for secure and efficient cable-to-board connectivity.

