| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757830-3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Contact Material: | Brass or Beryllium Copper |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .188 in, 4.78 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-9 |
| SKU: | AMP1757830-3 |
1757830-3
Specifications
Detailed Description
Enhance your connectivity with this AMPLIMITE RCPT ASY. Crafted for optimal performance, this connector features a straight body orientation and a 25-contact configuration, making it ideal for signal transmission. The durable brass or beryllium copper contact material ensures reliable conductivity, while the zinc shell plating offers corrosion resistance. With a pitch of 2.77mm and a shell size 3 design, it provides a secure fit in various applications. Whether in aerospace, defense, or marine environments, this connector meets the highest standards, with gold contact mating area plating for enhanced durability. Suitable for cable-to-board connections, it boasts a termination post length of 4.78mm and a mount hole diameter of 3.05mm, facilitating easy installation. RoHS compliant and operable in temperatures ranging from -50 to 125°C, it guarantees performance and reliability. Upgrade your connectivity solutions with this AMPLIMITE RCPT ASY.

