| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757830-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Contacts: | 37 |
| Contact Material: | Brass or Beryllium Copper |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| Mount Orientation: | Vertical |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted |
| Termination Post Length: | .188 in, 4.78 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-10 |
| SKU: | AMP1757830-4 |
1757830-4
Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted AMPLIMITE RCPT ASY, featuring a straight body orientation and 37 gold-plated contacts for optimal signal transmission. Engineered for durability, its steel shell with zinc plating ensures reliable performance in demanding environments, while the brass or beryllium copper contact material guarantees long-lasting functionality. With a 2.77mm pitch and 20-sized socket contacts, it offers precise and secure connections. This connector, suitable for vertical mounting on printed circuit boards, is ideal for signal applications in Aerospace, Defense, and Marine industries. Compliant with RoHS standards, it meets environmental regulations without compromising on quality or performance. Elevate your connectivity solutions with this essential component, designed for efficiency and reliability in every use.

