| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757835-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .125 in, 3.18 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-25 |
| SKU: | AMP1757835-1 |
1757835-1
Specifications
Detailed Description
Introducing the AMPLIMITE Plug Assembly, designed for reliable cable-to-board connections in aerospace, defense, and marine applications. This rugged connector features a 2.77 mm pitch, perfect for signal transmission with a 5 A amperage rating. The 90-degree posted contact style ensures secure mating, while the zinc-plated steel shell offers durability in harsh environments. With gold-plated contacts and a non-magnetic design, it guarantees excellent signal integrity. RoHS compliant and suitable for lead-free soldering processes, this connector is a dependable choice for demanding electronic systems. Operating temperature range from -50 to 125°C, making it versatile for various applications. Perfect for use in IO connectors, this AMPLIMITE assembly is a reliable solution for your connectivity needs.

