| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757835-2 |
| Pitch: | .109 in, 2.77 mm |
| Gender: | Plug |
| Amperage: | 5 A |
| GPL: | 243 |
| Sealable: | No |
| Packaging: | Package |
| Blind Mate: | No |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Non Magnetic: | Yes |
| Product Code: | 4949 |
| Contact Style: | Posted 90 |
| Shell Plating: | Zinc |
| Shell Material: | Steel |
| GPL Description: | Aerospace Defense & Marine |
| Connector System: | Cable-to-Board |
| Contact Material: | Brass or Beryllium Copper |
| NASA Qualification: | No |
| Circuit Application: | Signal |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 15 |
| Ultra-Lite Connector: | No |
| Connector Product Type: | Connector |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Contact Mating Area Plating: | Gold |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Mating Area Plating Thickness: | 10 µin |
| Post Diameter: | .03 in, .76 mm |
| Mount Orientation: | Right Angle |
| Termination Post Length: | .125 in, 3.18 mm |
| PCB Contact Termination Area Plating: | Gold |
| Part Aliases: | M24308/24-26 |
| SKU: | AMP1757835-2 |
1757835-2
Specifications
Detailed Description
Introducing a high-performance Plug Assembly suitable for aerospace, defense, and marine applications. Engineered with precision, this connector features a 2.77 mm pitch, delivering reliable signal transmission at an amperage of 5A. Its durable construction includes a zinc-plated steel shell with gold-plated brass or Beryllium Copper contacts, ensuring longevity in harsh environments. Designed for cable-to-board connections, this connector offers 15 contact positions with a posted 90 degree contact style, ideal for secure PCB termination. With operating temperatures ranging from -50 to 125°C, it guarantees optimal performance in extreme conditions. Wave solder capable and lead-free, it facilitates efficient assembly processes. This connector, compliant with MS18274-1 standards, is the perfect solution for demanding signal circuit applications.

