| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757836-3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .125 in, 3.18 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-27 |
| SKU: | AMP1757836-3 |
1757836-3
Specifications
Detailed Description
Elevate your connectivity with the AMPLIMITE Right Angle Receptacle Assembly. Engineered for superior performance, this assembly features 25 gold-plated contacts for reliable signal transmission in demanding environments. With a shell size of 3 and a pitch of 2.77mm, it offers a secure fit on printed circuit boards. The rugged steel shell, plated with zinc, ensures durability while the brass or beryllium copper contacts guarantee efficient power delivery. Operating smoothly in temperatures ranging from -50 to 125°C, this connector is perfect for aerospace, defense, and marine applications. With RoHS compliance and wave solder capability, it meets the highest industry standards for quality and environmental responsibility. Upgrade your cable-to-board connections with this precision-engineered AMPLIMITE assembly.

