| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757836-4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 4 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 37 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .125 in, 3.18 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18276-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-28 |
| SKU: | AMP1757836-4 |
1757836-4
Specifications
Detailed Description
This right angle AMPLIMITE R/A RCPT ASY features a 109 shell size with a durable zinc shell plating, ideal for signal applications. With 37 positions and a 2.77mm pitch, it offers secure connectivity on printed circuit boards. The socket contact type, made of brass or beryllium copper, ensures reliable performance, even in harsh environments. Operating temperature ranging from -50 to 125°C, this connector is suitable for a wide range of applications. Its gold contact mating area plating and wave solder capability make it an excellent choice for aerospace, defense, and marine industries. RoHS compliant and with a non-magnetic feature, it meets stringent regulatory requirements. With a post diameter of 0.76mm and a termination post length of 3.18mm, it provides easy installation on cables or boards. Trust in its quality construction, steel shell material, and lead-free solder processes for lasting durability. Perfect for cable-to-board connections, this AMPLIMITE assembly is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015247 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

