| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757836-5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .125 in, 3.18 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-29 |
| SKU: | AMP1757836-5 |
1757836-5
Specifications
Detailed Description
Easily connect cables to your board with this AMPLIMITE Right Angle Receptacle Assembly. Featuring 50 positions and a durable steel shell with Zinc plating, it ensures secure and reliable signal transmission in various environments. With a contact size of 20 and a pitch of 2.77mm, it is suitable for a range of applications. The gold-plated contact mating area and brass or beryllium copper construction guarantee optimal conductivity. Wave solder capable, it can withstand temperatures from -50 to 125°C, making it ideal for aerospace, defense, and marine industries. This RoHS-compliant connector, featuring a 90-degree posted termination style and non-magnetic properties, is a versatile and essential component for your electronic projects.

