| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757837-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 1 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 9 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-31 |
| SKU: | AMP1757837-1 |
1757837-1
Specifications
Detailed Description
Introducing the AMPLIMITE Right Angle Plug Assembly, a versatile connector designed for optimal performance in aerospace, defense, and marine applications. Featuring a rugged steel shell with zinc plating, this assembly offers durability and corrosion resistance in harsh environments. With a contact size of 20 and 9 positions, it ensures reliable signal transmission with a current rating of 5A. The brass or beryllium copper contacts, gold-plated in the mating area, provide excellent conductivity. Wave solder capable and RoHS compliant, this connector is suitable for lead-free solder processes and environmentally conscious initiatives. The 90-degree termination post and right-angle mount orientation offer flexibility in installation, while the non-magnetic properties make it ideal for sensitive electronic systems. Trust in the AMPLIMITE Plug Assembly for secure and high-quality connectivity in your critical applications.

