| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757838-2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 2 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 15 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18274-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-32 |
| SKU: | AMP1757838-2 |
1757838-2
Specifications
Detailed Description
Experience seamless connectivity with our high-performance AMPLIMITE Right Angle Receptacle Assembly. Designed for optimal signal transmission, this connector features Brass or Beryllium Copper contacts with Gold plating, ensuring reliable conductivity. With a compact shell size of 2 and a 20-contact configuration, it offers versatility for various applications. The durable Steel shell with Zinc plating guarantees robustness, while its operating temperature range of -50 to 125°C (-22 to 257°F) makes it suitable for diverse environments. Wave solder capable for lead-free processes, it complies with RoHS standards, meeting environmental requirements. Ideal for aerospace, defense, and marine industries, this connector, terminated to a Printed Circuit Board, is a vital component for your connectivity needs. Stay connected with confidence, even in the harshest conditions, with our AMPLIMITE Right Angle Receptacle Assembly.

