| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757838-3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-33 |
| SKU: | AMP1757838-3 |
1757838-3
Specifications
Detailed Description
Enhance your connectivity with this AMPLIMITE right angle receptacle assembly. Designed for optimal performance in aerospace, defense, and marine applications, this connector features a durable steel shell with zinc plating and a high-temperature operating range of -50 to 125°C. With 25 gold-plated contacts, it ensures reliable signal transmission. The wave solder capability to 265°C facilitates easy installation on printed circuit boards. Its compact size and 90-degree termination post make it ideal for cable-to-board connections. RoHS compliant and crafted for longevity, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this advanced AMPLIMITE assembly.

