| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757838-5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4990 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .156 in, 3.95 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18277-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/23-35 |
| SKU: | AMP1757838-5 |
1757838-5
Specifications
Detailed Description
The AMPLIMITE Right Angle Receptacle Assembly is a rugged and reliable connector designed for aerospace, defense, and marine applications. Featuring a shell made of durable steel with zinc plating, it ensures optimal performance in harsh environments. With 50 positions and a pitch of 2.77mm, it offers high-density connectivity for signal transmission. The gold-plated contacts guarantee excellent conductivity, while the brass or beryllium copper construction ensures durability. This connector is wave solder capable, making it easy to integrate into printed circuit boards. Operating within a wide temperature range of -50 to 125°C, it is suitable for demanding industrial settings. RoHS compliant and lead-free solder compatible, it meets stringent environmental standards. Perfect for cable-to-board connections in D-sub and D-ribbon systems, this connector is a versatile solution for your interconnect needs.

