| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1757839-3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Contact Material: | Brass or Beryllium Copper |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Shell Plating: | Zinc |
| Mount Hole Diameter: | .115 - .125 in (2.92 - 3.18 mm), 2.92 - 3.18 mm (0.115 - 0.125 in) |
| Number of Positions: | 25 |
| Mount Orientation: | Right Angle |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Contact Termination Area Plating: | Gold |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4949 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| Contact Style: | Posted 90 |
| Termination Post Length: | .188 in, 4.78 mm |
| Non Magnetic: | Yes |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| Post Diameter: | .03 in, .76 mm |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | M24308/24-51 M24308/24-9 |
| SKU: | AMP1757839-3 |
1757839-3
Specifications
Detailed Description
Easily connect and secure your signals with our AMPLIMITE Right Angle Plug Assembly. Designed for reliability in aerospace, defense, and marine applications, this connector features a durable steel shell with zinc plating for enhanced corrosion resistance. The 25-pin configuration, with 20 brass or beryllium copper contacts, ensures optimal signal transmission. With a 5A amperage rating and a wide operating temperature range of -50 to 125°C (-22 to 257°F), it's suitable for demanding environments. Gold plating on the contact mating area guarantees low contact resistance, while the non-magnetic construction adds versatility. RoHS compliant and suitable for lead-free solder processes, this connector is a high-quality solution for cable-to-board connections.

